+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT97SC3204T-U2A1B-10

IC: interface; TSSOP28; LPC bus,TPM; reel,tape; 3.3VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT97SC3204T-U2A1B-10
TME Symbol:
AT97SC3204TU2A1B10

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
TSSOP28
Kind of package
reel, tape
Kind of integrated circuit
USB C controller
Manufacturer standard package
1000pcs.
Interface
  • LPC bus
  • TPM
Supply voltage
  • 3.3V DC
Gross weight0.353 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
AT97SC3204T-U2A1B-10
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.42 USDGross price for quantities from 25 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.