+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA6582-GUQW1-VAO

IC: CAN transceiver; Ch: 2; 5Mbps; 3.3VDC,5VDC; DFN26; -40÷125°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA6582-GUQW1-VAO
TME Symbol:
ATA6582-GUQW1-VAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
2
Data transfer rate
5Mbps
Case
DFN26
Interface
LIN 2.1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Version
Automotive
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
ATA6582-GUQW1-VAO
0 in TME stock
Net price for quantities from 6000 pcs - 1.66 USDGross price for quantities from 6000 pcs - 1.66 USD
No. of pieces (Multiplicity: 6 000)