+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA8204P3C-TKQW

IC: interface; 10kbps; SMD; TSSOP20; reel,tape; Modulation: ASK,FSK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA8204P3C-TKQW
TME Symbol:
ATA8204P3C-TKQW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Data transfer rate
10kbps
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Frequency
433MHz
Kind of modulation
ASK, FSK
Receiver sensitivity
-113dBm
Band
312.5...317.5MHz
Transfer rate
10kbps
Manufacturer standard package
4000pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ATA8204P3C-TKQW
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 3.45 USDGross price for quantities from 4000 pcs - 3.45 USD