+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Data transfer rate | 10kbps | |
Mounting | SMD | |
Case | TSSOP20 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Frequency | 868...870MHz | |
Kind of modulation | ASK, FSK | |
Receiver sensitivity | -113dBm | |
Band | 868...870MHz | |
Transfer rate | 10kbps | |
Manufacturer standard package | 4000pcs. |