+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATA8510-GHQW

IC: RF transceiver; SPI; 20kBFLASH; QFN32; reel,tape; 1.9÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATA8510-GHQW
TME Symbol:
ATA8510-GHQW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Memory
20kB FLASH
Case
QFN32
Mounting
SMD
Kind of package
reel, tape
Band
310...915MHz
Receiver sensitivity
-123dBm
Transmitter output power
14.5dBm
Kind of architecture
AVR
Manufacturer standard package
6000pcs.
Supply voltage
  • 1.9...3.6V DC
Integrated circuit features
  • RSSI
  • SLEEP
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
ATA8510-GHQW
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 2.22 USDGross price for quantities from 6000 pcs - 2.22 USD