+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATE1G-2M3-10-Z

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 0.05A/48VAC; ATE


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ATE1G-2M3-10-Z
TME Symbol:
ATE1G-2M3-10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Leads
for soldering
Manufacturer series
ATE
Operating temperature
-20...85°C
Kind of toggle
round
Knob height
6mm
Max. contact resistance:
50mΩ
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Gross weight1.07 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ATE1G-2M3-10-Z
17 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 20 pcs - 2.67 USDGross price for quantities from 20 pcs - 2.67 USD
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs