+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATE2D-2M3-10-Z

Switch: toggle; Pos: 2; DPDT; ON-ON; 0.05A/48VAC; 0.05A/48VDC; ATE


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ATE2D-2M3-10-Z
TME Symbol:
ATE2D-2M3-10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Leads
for soldering
Manufacturer series
ATE
Operating temperature
-20...85°C
Kind of toggle
round
Knob height
6mm
Max. contact resistance:
50mΩ
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Gross weight1.12 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ATE2D-2M3-10-Z
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 200 pcs - 2.91 USDGross price for quantities from 200 pcs - 2.91 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs