+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ATE2E-2M3-10-Z

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 0.05A/48VAC; 0.05A/48VDC


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ATE2E-2M3-10-Z
TME Symbol:
ATE2E-2M3-10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Leads
for soldering
Manufacturer series
ATE
Operating temperature
-20...85°C
Kind of toggle
round
Knob height
6mm
Max. contact resistance:
50mΩ
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Gross weight1.138 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ATE2E-2M3-10-Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 200 pcs - 2.96 USDGross price for quantities from 200 pcs - 2.96 USD
Net price for quantities from 300 pcs - 2.91 USDGross price for quantities from 300 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.85 USDGross price for quantities from 500 pcs - 2.85 USD
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD