+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATETHERNET1-XPRO

XPRO module; expansion board; Comp: ATSHA204,KSZ8851SNL; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATETHERNET1-XPRO
TME Symbol:
ATETHERNET1-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
ATSHA204, KSZ8851SNL
Connection
RJ45, XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
Ethernet controller
Number of add-on connectors
1
Interface
  • Ethernet
  • SPI
Supply voltage
  • 3.3V DC
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATETHERNET1-XPRO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 76.44 USDGross price for quantities from 1 pcs - 76.44 USD