+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATG1005

Laboratory generator: function; 5MHz; touch screen,LCD TFT 2,8"


Manufacturer: AIM-TTI

Manufacturer part number:
ATG1005
TME Symbol:
ATG1005

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
function
Maximum waveform frequency
5MHz
Waveform frequency range
1mHz...5MHz (pulse waveform), 1mHz...5MHz (rectangular waveform), 1mHz...5MHz (sinus waveform), 1mHz...500kHz (triangle waveform)
Kind of display used
LCD TFT 2,8", touch screen
Display resolution
320x240
Number of channels
1
Output parameters
impedance: 50Ω
Sweep mode
mode: linear or logarithmic; single or continous, period: 100m...999s
Dimensions
213.3x230x98.2mm
Interface
USB
Kind of modulation
FSK, PSK
Waveforms
impulse, rectangular, sinus, triangle
Supply voltage
  • 110...240V AC
Gross weight2.1618 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
ATG1005
1 in TME stock
Net price for quantities from 1 pcs - 383.45 USDGross price for quantities from 1 pcs - 383.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.