+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATIGG2540

Antenna: communication; GNSS,GPS; 2dBi; RHCP; for building in


Manufacturer: YIC

Manufacturer part number:
ATIGG2540
TME Symbol:
ATIGG2540

Specification

Manufacturer
YIC
Type of antenna
communication
Kind of antenna
GNSS, GPS
Antenna gain
2dBi
Polarisation
RHCP
Mounting
for building in
Dimensions (a x b x c)
25x25mm
Frequency
1.57542GHz, 1602...1615.5MHz
Cable length
60mm
Connection
IPEX
Operating temperature
-40...85°C
Gross weight11.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas YIC,
*
ATIGG2540
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.