+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATM3

Fuse: fuse; holders; 3A; 600VAC; 600VDC; quick blow; 10x38mm; ATM

NEW

Manufacturer: MERSEN

Manufacturer part number:
ATM3
TME Symbol:
ATM3

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Mounting
holders
Current rating
3A
Rated voltage
600V AC/600V DC
Fuse characteristics
quick blow
Fuse size
10x38mm
Manufacturer series
ATM
Breaking capacity
100kA
Conform to the norm
CSA UL
Gross weight5 g
Certificates
See other products in this category: Other Fuses MERSEN,
See other products from this series.:
*
ATM3
0 in TME stock
Net price for quantities from 10 pcs - 26.76 USDGross price for quantities from 10 pcs - 26.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.