+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATMEGA162-16MUR

IC: AVR microcontroller; ATMEGA; VQFN44; 16kBFLASH; Core: 8-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA162-16MUR
TME Symbol:
ATMEGA162-16MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
VQFN44
Clock frequency
16MHz
Number of inputs/outputs
35
Number of PWM channels
6
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Memory
16kB FLASH
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Interface
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
  • watchdog
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA162-16MUR
0 in TME stock
Net price for quantities from 4000 pcs - 4.95 USDGross price for quantities from 4000 pcs - 4.95 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.