+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATMEGA3209-MFR

IC: AVR microcontroller; ATMEGA; QFN48; Cmp: 1; Features: watchdog


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA3209-MFR
TME Symbol:
ATMEGA3209-MFR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
QFN48
Clock frequency
20MHz
Number of inputs/outputs
41
Number of PWM channels
9
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
16MHz
Memory
256B EEPROM 4kB SRAM 32kB FLASH
Number of output compare channels
3
Number of comparators
1
Integrated circuit features
watchdog
Number of input capture channels
16
Number of 10bit A/D converters
12
Kind of package
reel, tape
Sampling speed
150ksps
Terminal pitch
0.4mm
Manufacturer series
megaAVR
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART x3
Gross weight0.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
ATMEGA3209-MFR
0 in TME stock
Net price for quantities from 4000 pcs - 1.58 USDGross price for quantities from 4000 pcs - 1.58 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerReel = 4 000 pcs