+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATMEGA8-16PU

IC: AVR microcontroller; ATMEGA; DIP28; 2.7÷5.5VDC; Ext.inter: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATMEGA8-16PU
TME Symbol:
ATMEGA8-16PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
ATMEGA
Case
DIP28
Clock frequency
16MHz
Number of inputs/outputs
23
Number of PWM channels
3
Number of 8bit timers
2
Number of 16bit timers
1
Mounting
THT
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
2
Memory
512B EEPROM 1kB SRAM 8kB FLASH
Number of output compare channels
3
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
6
Number of capacitive channels
12
Kind of package
tube
Terminal pitch
2.54mm
Manufacturer standard package
14pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight2.145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
ATMEGA8-16PU
209 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 42 pcs - 3.14 USDGross price for quantities from 42 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs