+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATREB233-XPRO

XPRO module; extension board x2; Comp: AT86RF233,ATXMEGA256A3U

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATREB233-XPRO
TME Symbol:
ATREB233-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
extension board x2
Components
AT86RF233, ATXMEGA256A3U
Connection
SMA, XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
ZigBee
Number of add-on connectors
1
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 3.3V DC
Gross weight55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATREB233-XPRO
0 in TME stock
Net price for quantities from 1 pcs - 55.45 USDGross price for quantities from 1 pcs - 55.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.