+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | INDEL | |
Type of automation module | regulator | |
Controlled parameter | speed | |
Application | 1-phase fun motors speed control | |
Thermal class | Ta40B | |
Conform to the norm | PN EN 61558 | |
Regulation for output 1 | 5-steps | |
Regulation degree | 1: 80V/3A, 2: 105V/3.5A, 3: 135V/3.7A, 4: 170V/4A, 5: 230V/5A |