+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070-0021

Earthing plug; ESD; yellow; 1MΩ


Manufacturer: ANTISTAT

Manufacturer part number:
070-0021
TME Symbol:
ATS-070-0021

Specification

Manufacturer
ANTISTAT
Type of antistatic accessories
earthing plug
Version
ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Colour
yellow
Resistance
1MΩ
Connection
banana 4mm socket x2, press stud male 10mm
Connectors for the country
Europe
Caution!
  • Before connecting make sure that pin terminal in the mains socket is correctly earthed
Gross weight33.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Accessories ANTISTAT,
*
070-0021
537 in TME stock
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
Net price for quantities from 3 pcs - 9.27 USDGross price for quantities from 3 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.