+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-1040-C3-R0

Heatsink: extruded; grilled; BGA; green; L: 40mm; W: 38mm; H: 25mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1040-C3-R0
TME Symbol:
ATS-1040-C3-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
green
Length
40mm
Width
38mm
Height
25mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.9°C/W
Manufacturer series
maxiFLOW™
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-1040-C3-R0
0 in TME stock
Net price for quantities from 1 pcs - 24.55 USDGross price for quantities from 1 pcs - 24.55 USD
Net price for quantities from 10 pcs - 20.15 USDGross price for quantities from 10 pcs - 20.15 USD
Net price for quantities from 20 pcs - 19.44 USDGross price for quantities from 20 pcs - 19.44 USD
Net price for quantities from 50 pcs - 18.62 USDGross price for quantities from 50 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.