+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-1041-C3-R0

Heatsink: extruded; grilled; BGA; green; L: 41mm; W: 45mm; H: 10mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1041-C3-R0
TME Symbol:
ATS-1041-C3-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
green
Length
41mm
Width
45mm
Height
10mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
5°C/W
Manufacturer series
maxiFLOW™
Gross weight25.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-1041-C3-R0
12 in TME stock
Net price for quantities from 1 pcs - 11.33 USDGross price for quantities from 1 pcs - 11.33 USD
Net price for quantities from 5 pcs - 10.77 USDGross price for quantities from 5 pcs - 10.77 USD
Net price for quantities from 10 pcs - 10.56 USDGross price for quantities from 10 pcs - 10.56 USD
Net price for quantities from 25 pcs - 9.36 USDGross price for quantities from 25 pcs - 9.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts