+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-1109-C1-R0

Heatsink: extruded; grilled; BGA; golden; L: 117mm; W: 61mm; H: 11.4mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-1109-C1-R0
TME Symbol:
ATS-1109-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
golden
Length
117mm
Width
61mm
Height
11.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
5.2°C/W
Gross weight81.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-1109-C1-R0
10 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 5 pcs - 17.98 USDGross price for quantities from 5 pcs - 17.98 USD
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD
Net price for quantities from 25 pcs - 16.62 USDGross price for quantities from 25 pcs - 16.62 USD
Net price for quantities from 50 pcs - 16.03 USDGross price for quantities from 50 pcs - 16.03 USD
Net price for quantities from 100 pcs - 15.47 USDGross price for quantities from 100 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts