+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-52290B-C1-R0

Heatsink: extruded; grilled; BGA; blue; L: 29mm; W: 42.44mm; H: 7.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-52290B-C1-R0
TME Symbol:
ATS-52290B-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
blue
Length
29mm
Width
42.44mm
Height
7.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
7.4°C/W
Manufacturer series
maxiFLOW™
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-52290B-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 10 pcs - 8.64 USDGross price for quantities from 10 pcs - 8.64 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD
Net price for quantities from 100 pcs - 7.24 USDGross price for quantities from 100 pcs - 7.24 USD
Net price for quantities from 200 pcs - 6.81 USDGross price for quantities from 200 pcs - 6.81 USD
Net price for quantities from 250 pcs - 6.72 USDGross price for quantities from 250 pcs - 6.72 USD
Net price for quantities from 300 pcs - 6.64 USDGross price for quantities from 300 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.