+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-55170D-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 17mm; W: 17mm; H: 9.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55170D-C1-R0
TME Symbol:
ATS-55170D-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
17mm
Width
17mm
Height
9.5mm
Material finishing
anodized
Thermal resistance @200 LFM
28°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55170D-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 20 pcs - 6.47 USDGross price for quantities from 20 pcs - 6.47 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 200 pcs - 5.76 USDGross price for quantities from 200 pcs - 5.76 USD
Net price for quantities from 300 pcs - 5.64 USDGross price for quantities from 300 pcs - 5.64 USD
Net price for quantities from 500 pcs - 5.47 USDGross price for quantities from 500 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.