+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-55230D-C1-R0

Heatsink: extruded; grilled; BGA; black; L: 23mm; W: 23mm; H: 9.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-55230D-C1-R0
TME Symbol:
ATS-55230D-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
23mm
Width
23mm
Height
9.5mm
Material finishing
anodized
Thermal resistance @200 LFM
18°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-55230D-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.60 USDGross price for quantities from 5 pcs - 6.60 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 20 pcs - 6.03 USDGross price for quantities from 20 pcs - 6.03 USD
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.