+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-56008-C4-R0

Heatsink: extruded; grilled; BGA; black; L: 50mm; W: 69mm; H: 16mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56008-C4-R0
TME Symbol:
ATS-56008-C4-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
50mm
Width
69mm
Height
16mm
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56008-C4-R0
0 in TME stock
Net price for quantities from 1 pcs - 27.55 USDGross price for quantities from 1 pcs - 27.55 USD
Net price for quantities from 5 pcs - 25.15 USDGross price for quantities from 5 pcs - 25.15 USD
Net price for quantities from 10 pcs - 22.61 USDGross price for quantities from 10 pcs - 22.61 USD
Net price for quantities from 20 pcs - 21.33 USDGross price for quantities from 20 pcs - 21.33 USD
Net price for quantities from 50 pcs - 20.49 USDGross price for quantities from 50 pcs - 20.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.