+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-56009-C4-R0

Heatsink: extruded; grilled; BGA; black; L: 58mm; W: 44.3mm; H: 9mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-56009-C4-R0
TME Symbol:
ATS-56009-C4-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
58mm
Width
44.3mm
Height
9mm
Material finishing
anodized
Thermal resistance @200 LFM
4.8°C/W
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
ATS-56009-C4-R0
0 in TME stock
Net price for quantities from 1 pcs - 16.75 USDGross price for quantities from 1 pcs - 16.75 USD
Net price for quantities from 5 pcs - 15.57 USDGross price for quantities from 5 pcs - 15.57 USD
Net price for quantities from 10 pcs - 14.97 USDGross price for quantities from 10 pcs - 14.97 USD
Net price for quantities from 20 pcs - 14.35 USDGross price for quantities from 20 pcs - 14.35 USD
Net price for quantities from 50 pcs - 13.52 USDGross price for quantities from 50 pcs - 13.52 USD
Net price for quantities from 100 pcs - 12.87 USDGross price for quantities from 100 pcs - 12.87 USD
Net price for quantities from 200 pcs - 12.23 USDGross price for quantities from 200 pcs - 12.23 USD
Net price for quantities from 250 pcs - 12.02 USDGross price for quantities from 250 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.