+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-59009-C1-R0

Heatsink: attachable; grilled; BGA; black; L: 62mm; W: 52mm; H: 13mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-59009-C1-R0
TME Symbol:
ATS-59009-C1-R0

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Colour
black
Length
62mm
Width
52mm
Height
13mm
Material finishing
anodized
Thermal resistance @200 LFM
3.2°C/W
Manufacturer series
NXP
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-59009-C1-R0
0 in TME stock
Net price for quantities from 1 pcs - 31.49 USDGross price for quantities from 1 pcs - 31.49 USD
Net price for quantities from 5 pcs - 28.74 USDGross price for quantities from 5 pcs - 28.74 USD
Net price for quantities from 10 pcs - 25.84 USDGross price for quantities from 10 pcs - 25.84 USD
Net price for quantities from 20 pcs - 24.38 USDGross price for quantities from 20 pcs - 24.38 USD
Net price for quantities from 50 pcs - 23.41 USDGross price for quantities from 50 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.