+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1017

Heatsink: extruded; U; TO202,TO220; black; L: 17.7mm; W: 44.5mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1017
TME Symbol:
ATS-PCB1017

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO202, TO220
Colour
black
Length
17.7mm
Width
44.5mm
Height
9.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
7.1°C/W
Manufacturer series
STANDARD
Gross weight2.344 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1017
635 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD