+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1029

Heatsink: extruded; U; TO220; black; L: 25.4mm; W: 39.4mm; H: 9.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1029
TME Symbol:
ATS-PCB1029

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25.4mm
Width
39.4mm
Height
9.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
6.8°C/W
Manufacturer series
STANDARD
Gross weight3.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1029
265 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts