+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1037

Heatsink: extruded; U; TO220; black; L: 35.1mm; W: 25.4mm; H: 12.7mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1037
TME Symbol:
ATS-PCB1037

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
35.1mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
13°C/W
Manufacturer series
STANDARD
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1037
14 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts