+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1047

Heatsink: extruded; U; TO218,TO247; black; L: 46.2mm; W: 51mm; H: 19mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1047
TME Symbol:
ATS-PCB1047

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO218, TO247
Colour
black
Length
46.2mm
Width
51mm
Height
19mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.4°C/W
Manufacturer series
STANDARD
Gross weight10.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1047
121 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.51 USDGross price for quantities from 200 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts