+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1054

Heatsink: extruded; U; TO220; black; L: 60mm; W: 25mm; H: 8.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1054
TME Symbol:
ATS-PCB1054

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
60mm
Width
25mm
Height
8.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
6.7°C/W
Manufacturer series
STANDARD
Gross weight6.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1054
200 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts