+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCB1058

Heatsink: extruded; flat; TO220; silver; L: 31.8mm; W: 22.2mm; copper

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCB1058
TME Symbol:
ATS-PCB1058

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
flat
Application
TO220
Colour
silver
Length
31.8mm
Width
22.2mm
Height
6.4mm
Material
copper
Material finishing
tin plated
Thermal resistance @200 LFM
8.8°C/W
Manufacturer series
STANDARD
Gross weight6.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCB1058
0 in TME stock
Net price for quantities from 5000 pcs - 1.70 USDGross price for quantities from 5000 pcs - 1.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.