+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1075

Heatsink: extruded; U; TO126; black; L: 13.2mm; W: 19.7mm; H: 8.1mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1075
TME Symbol:
ATS-PCBT1075

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO126
Colour
black
Length
13.2mm
Width
19.7mm
Height
8.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
25°C/W
Manufacturer series
STANDARD
Gross weight1.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1075
293 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts