+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1082

Heatsink: extruded; U; TO218; black; L: 44.6mm; W: 12.5mm; H: 44.6mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1082
TME Symbol:
ATS-PCBT1082

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO218
Colour
black
Length
44.6mm
Width
12.5mm
Height
44.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.1°C/W
Manufacturer series
STANDARD
Gross weight18.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1082
195 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.28 USDGross price for quantities from 200 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts