+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1089

Heatsink: extruded; U; TO3; black; L: 64mm; W: 64mm; H: 23.3mm; 2.6°C/W

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1089
TME Symbol:
ATS-PCBT1089

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO3
Colour
black
Length
64mm
Width
64mm
Height
23.3mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.6°C/W
Manufacturer series
STANDARD
Gross weight29.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1089
28 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 20 pcs - 3.47 USDGross price for quantities from 20 pcs - 3.47 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 2.99 USDGross price for quantities from 100 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts