+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1091

Heatsink: extruded; flat; TO220; silver; L: 20mm; W: 31mm; H: 800um

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1091
TME Symbol:
ATS-PCBT1091

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
flat
Application
TO220
Colour
silver
Length
20mm
Width
31mm
Height
0.8mm
Material
steel
Material finishing
tin plated
Thermal resistance @200 LFM
13°C/W
Manufacturer series
STANDARD
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1091
297 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.82 USDGross price for quantities from 300 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts