+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-PCBT1096

Heatsink: extruded; U; TO220; silver; L: 19.1mm; W: 13.3mm; H: 9.5mm

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1096
TME Symbol:
ATS-PCBT1096

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
silver
Length
19.1mm
Width
13.3mm
Height
9.5mm
Material
steel
Material finishing
tin plated
Thermal resistance @200 LFM
14°C/W
Manufacturer series
STANDARD
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1096
485 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts