+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-TEC10-47-012

Module: Peltier; 0.8V; 4A; 10x10x4.7mm; 2W; ceramics; 20AWG; Len: 1m

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-TEC10-47-012
TME Symbol:
ATS-TEC10-47-012

Specification

Manufacturer
Advanced Thermal Solutions
Type of semiconductor module
Peltier
Max. operating voltage
0.8V
Max. operating current
4A
Body dimensions
10x10x4.7mm
Max. heat pump capacity
2W
Material
ceramics
Wire size
20AWG
Cable length
1m
Contact material
ceramics
Max. temperature difference
68°C
Resistance
0.16Ω
Wire insulation material
silicone
Gross weight3.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peltier modules Advanced Thermal Solutions,
*
ATS-TEC10-47-012
0 in TME stock
Net price for quantities from 50 pcs - 12.16 USDGross price for quantities from 50 pcs - 12.16 USD
Net price for quantities from 100 pcs - 11.71 USDGross price for quantities from 100 pcs - 11.71 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 10 pcs