+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS-TEC40-45-001

Module: Peltier; 15.4V; 4A; 40x40x4.5mm; 36.8W; ceramics; 20AWG


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-TEC40-45-001
TME Symbol:
ATS-TEC40-45-001

Specification

Manufacturer
Advanced Thermal Solutions
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
4A
Body dimensions
40x40x4.5mm
Max. heat pump capacity
36.8W
Material
ceramics
Wire size
20AWG
Cable length
3m
Contact material
ceramics
Max. temperature difference
68°C
Resistance
3.02Ω
Wire insulation material
silicone
Gross weight25.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peltier modules Advanced Thermal Solutions,
*
ATS-TEC40-45-001
0 in TME stock
Net price for quantities from 100 pcs - 17.09 USDGross price for quantities from 100 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerTray = 1 pcs