+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS01N103FT

Automation module: softstart; Usup: 230VAC; 0.37kW; 1÷5/1÷5s; 3A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS01N103FT
TME Symbol:
ATS01N103FT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Control voltage
24V DC, 110...240V AC
Max motor power
0.37kW
Starting/stopping time
1...5/1...5s
Rated continuous current
3A
Supply voltage
  • 230V AC
Gross weight169.7 g
Certificates
EAN code3389110667134
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS01N103FT
17 in TME stock
Net price for quantities from 1 pcs - 102.00 USDGross price for quantities from 1 pcs - 102.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.