+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS22C41Q

Automation module: softstart; for DIN rail mounting; 220kW; 410A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22C41Q
TME Symbol:
ATS22C41Q

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
220kW
Rated continuous current
410A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight26.8 kg
Certificates
EAN code3606480211287
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22C41Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order