+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS22D47S6U

Automation module: softstart; for DIN rail mounting; 30kW; 47A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22D47S6U
TME Symbol:
ATS22D47S6U

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
30kW
Rated continuous current
47A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight5.706 kg
Certificates
EAN code3606480167393
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22D47S6U
0 in TME stock
Net price for quantities from 1 pcs - 1 205.18 USDGross price for quantities from 1 pcs - 1 205.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.