+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATS22D88Q

Automation module: softstart; for DIN rail mounting; 45kW; 88A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATS22D88Q
TME Symbol:
ATS22D88Q

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...40°C
Max motor power
45kW
Rated continuous current
88A
Voltage between phases (for three phase system)
3 x 240...440V AC
Gross weight8.277 kg
Certificates
EAN code3606480167232
See other products in this category: Soft Starters SCHNEIDER ELECTRIC,
*
ATS22D88Q
0 in TME stock
Net price for quantities from 1 pcs - 1 455.72 USDGross price for quantities from 1 pcs - 1 455.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.