+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM3N1BB-MUR

IC: ARM microcontroller; QFN64; 1.8÷3.3VDC; Ext.inter: 47; ATSAM3N


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM3N1BB-MUR
TME Symbol:
ATSAM3N1BB-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
QFN64
Clock frequency
48MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.62...3.6V DC
Operating temperature
-40...85°C
Number of external interrupts
47
Memory
8kB SRAM 64kB FLASH
Number of output compare channels
5
Integrated circuit features
32kHz resonator for RTC
Number of input capture channels
5
Number of 10bit A/D converters
10
Family
ATSAM3N
Kind of architecture
Cortex M3
Kind of package
reel, tape
Number of 10bit D/A converters
1
Number of 32bit timers
6
Sampling speed
384ksps
Manufacturer standard package
3500pcs.
Kind of core
32-bit
Supply voltage
  • 1.8...3.3V DC
Interface
  • I2C x2
  • SPI x3
  • UART x4
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM3N1BB-MUR
0 in TME stock
Net price for quantities from 3500 pcs - 2.94 USDGross price for quantities from 3500 pcs - 2.94 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.