+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4C32CA-AUR

IC: ARM microcontroller; LQFP100; 1.62÷3.6VDC; Ext.inter: 106


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4C32CA-AUR
TME Symbol:
ATSAM4C32CA-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
120MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
106
Memory
304kB SRAM 1MB FLASH
Number of output compare channels
5
Number of comparators
1
Number of input capture channels
5
Number of 10bit A/D converters
8
Family
ATSAM4C
Kind of architecture
Cortex M4
Kind of package
reel, tape
Number of 32bit timers
6
Number of cores
2
Ciphering
AES128, CPKCC, SHA
Manufacturer standard package
1000pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x2
  • JTAG
  • SPI x7
  • SWD
  • UART x7
  • USB
Integrated circuit features
  • FPU
  • internal temperature sensor
  • MPU
  • RTC
  • TRNG
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4C32CA-AUR
0 in TME stock
Net price for quantities from 1000 pcs - 9.42 USDGross price for quantities from 1000 pcs - 9.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.