+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4CMP16CA-AU

IC: ARM microcontroller; LQFP100; 1.62÷3.6VDC; Ext.inter: 52


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4CMP16CA-AU
TME Symbol:
ATSAM4CMP16CA-AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
120MHz
Number of PWM channels
3
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
52
Memory
152kB SRAM 1MB FLASH
Number of comparators
2
Number of 10bit A/D converters
6
Family
ATSAM4C
Kind of architecture
Cortex M4
Kind of package
in-tray
Number of 32bit timers
6
Number of cores
2
Ciphering
AES128, CPKCC, SHA
Manufacturer standard package
90pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x2
  • JTAG
  • SPI x4
  • SWD
  • UART x5
Integrated circuit features
  • Energy Metering Analog Front-End
  • FPU
  • internal temperature sensor
  • MPU
  • RTC
  • TRNG
Gross weight0.663 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4CMP16CA-AU
77 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 90 pcs