+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4CMP8CC-AUT

IC: ARM microcontroller; TQFP100; 512kBFLASH; ARM; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4CMP8CC-AUT
TME Symbol:
ATSAM4CMP8CC-AUT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
TQFP100
Clock frequency
120MHz
Peripherial
DMA, POR
Number of inputs/outputs
52
Number of PWM channels
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
512kB FLASH
Family
ARM
Kind of architecture
Cortex M4
Kind of package
in-tray
Manufacturer standard package
90pcs.
Kind of core
32-bit
Operating voltage
1.62...3.6V
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • SPI
  • UART
  • UART x5
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4CMP8CC-AUT
0 in TME stock
Net price for quantities from 90 pcs - 9.04 USDGross price for quantities from 90 pcs - 9.04 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.