+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4E16CA-ANR

IC: ARM microcontroller; LQFP100; 1.6÷3.6VDC; Ext.inter: 79; Cmp: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4E16CA-ANR
TME Symbol:
ATSAM4E16CA-ANR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Clock frequency
120MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
79
Memory
128kB SRAM 1MB FLASH
Number of output compare channels
9
Number of comparators
1
Number of input capture channels
6
Family
ATSAM4E
Kind of architecture
Cortex M4
Kind of package
reel, tape
Number of 32bit timers
3
Number of cores
1
Number of 12bit D/A converters
2
Ciphering
AES128
Number of capacitive channels
32
Number of 16bit A/D converters
10
Related items
24AA02E48T-I/OT, ATECC608A-MAHDA-S, KSZ8081RNACA, KSZ8081RNBIA-TR, LAN8710AI-EZK-ABC, LAN8720A-CP, MCP2551-I/SN, MCP2561-E/SN
Manufacturer standard package
1000pcs.
Kind of core
32-bit
Supply voltage
  • 1.6...3.6V DC
Interface
  • CAN
  • eMMC
  • Ethernet
  • I2C x2
  • JTAG
  • SD
  • SPI x3
  • SWD
  • UART x4
  • USB device
Integrated circuit features
  • ADC gain stage
  • FPU
  • internal temperature sensor
  • MPU
  • RTC
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4E16CA-ANR
0 in TME stock
Net price for quantities from 1000 pcs - 8.30 USDGross price for quantities from 1000 pcs - 8.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.