+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4E16EB-AN

IC: ARM microcontroller; LQFP144; 1MBFLASH; ARM; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAM4E16EB-AN
TME Symbol:
ATSAM4E16EB-AN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Clock frequency
120MHz
Peripherial
DMA, POR
Number of inputs/outputs
117
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...105°C
Memory
1MB FLASH
Family
ARM
Kind of architecture
Cortex M4
Kind of package
in-tray
Manufacturer standard package
60pcs.
Kind of core
32-bit
Operating voltage
2.4...3.6V
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • IrDA
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4E16EB-AN
0 in TME stock
Net price for quantities from 60 pcs - 10.76 USDGross price for quantities from 60 pcs - 10.76 USD
No. of pieces (Multiplicity: 60)